
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 256KB Flash memory and 32KB RAM. Operates at up to 32MHz with a wide supply voltage range of 1.65V to 3.6V. Offers extensive connectivity including I2C, SPI, USB, UART, and I2S interfaces. Includes 9 timers/counters, 51 I/Os, and integrated peripherals like DMA, POR, and WDT. Packaged in LQFP, this RoHS compliant MCU is suitable for applications requiring efficient power consumption and robust performance.
Sign in to ask questions about the Stmicroelectronics STM32L151RCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151RCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151RCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
