
Ultra-low-power 32-bit Arm Cortex-M3 microcontroller featuring 384KB FLASH memory and 48KB RAM. Operates at a maximum frequency of 32MHz with an internal oscillator. Offers extensive connectivity including I2C, SPI, USB, USART, IrDA, UART, LIN, and I2S interfaces. Includes 9 timers/counters, 51 I/Os (23 programmable), and peripherals such as DMA, Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in LQFP, this RoHS compliant component operates from 1.65V to 3.6V supply voltage and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151RDT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151RDT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, USART, IrDA, UART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151RDT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
