
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 64KB Flash memory and 32MHz CPU speed. Offers 83 programmable I/Os, 24 ADC channels, and multiple communication interfaces including I2C, SPI, USB, USART, IrDA, UART, and LIN. Operates within a 1.65V to 3.6V supply range, with a temperature range of -40°C to 85°C. Includes peripherals such as DMA, PWM, WDT, and brown-out detect/reset. Surface mountable in an LQFP package.
Sign in to ask questions about the Stmicroelectronics STM32L151V8T6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151V8T6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, USART, IrDA, UART, LIN |
| Length | 14.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 435mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151V8T6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
