
Ultra-low-power 32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 32MHz CPU speed. This surface mount LQFP package offers 83 programmable I/Os, 24 ADC channels, and multiple communication interfaces including I2C, SPI, USB, and USART. Operating from 1.65V to 3.6V, it includes integrated peripherals like DMA, PWM, and a watchdog timer, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L151VBT6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151VBT6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 435mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151VBT6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
