32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 32 MHz. This industrial-grade MCU offers 256 Kbytes of FLASH memory and 32 Kbytes of RAM, with 83 I/O lines for versatile interfacing. Integrated peripherals include USB, three operational amplifiers, PWM channels, ADC, DAC, and DMA channels. Designed for ultra-low power consumption, it operates within a supply voltage range of 1.65V to 3.6V and a temperature range of -40°C to 85°C. Housed in a 100-terminal S-PQFP-G100 package.
Sign in to ask questions about the Stmicroelectronics STM32L151VCT6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151VCT6D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12.3 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L151VCT6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.