
32-bit ARM Cortex-M3 microcontroller operating at up to 32MHz, featuring 256KB FLASH and 32KB RAM. This LQFP-packaged MCU offers extensive connectivity with I2C, SPI, USB, IrDA, UART, USART, LIN, and I2S interfaces, alongside 115 programmable I/Os. It includes 9 timers/counters, internal oscillator, and peripherals such as DMA, POR, PWM, WDT, and Brown-out Detect. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32L151ZCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151ZCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 115 |
| Number of Programmable I/O | 115 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151ZCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
