32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 32MHz with 115 I/Os, supporting I2C, SPI, USB, IrDA, UART, USART, and I2S interfaces. Includes 9 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in LQFP for surface mounting, this RoHS compliant component operates from 1.65V to 3.6V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM32L151ZCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151ZCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 115 |
| Number of Programmable I/O | 115 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151ZCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.