
32-bit ARM Cortex-M3 microcontroller featuring 384KB FLASH memory and 48KB RAM. Operates at up to 32MHz with a 3.6V maximum supply voltage. Offers extensive connectivity including I2C, SPI, USB, UART, and I2S interfaces. Includes 115 I/Os, 9 timers/counters, and integrated peripherals like DMA, POR, and WDT. Packaged in LQFP and designed for ultra-low-power operation.
Sign in to ask questions about the Stmicroelectronics STM32L151ZDT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L151ZDT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, LIN, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 115 |
| Number of Programmable I/O | 116 |
| Number of Timers/Counters | 9 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L151ZDT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
