STM32L152RBT6/STM32L152RCT6 Microcontroller Discovery Kit 16KB/32KB RAM 4KB/128KB EEPROM/Flash Win 7/Win 2000/Win Vista/Win XP
Stmicroelectronics STM32L152CDISCO technical specifications.
| Type | Discovery Kit |
| Supported Device | STM32L152RBT6/STM32L152RCT6 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 2000|Win Vista|Win XP |
| RAM Size | 16KB|32KB |
| Program Memory Size | 4KB/128KB |
| Program Memory Type | EEPROM/Flash |
| USB | 1 |
| Display Type | LCD |
| IDE | Altium TASKING VX-Toolset/Atollic TrueSTUDIO/IAR EWARM/Keil MDK-ARM |
| Main Program Memory Type | EEPROM/Flash |
| Windows | Win 7|Win 2000|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.