32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 32MHz CPU frequency. Integrated peripherals include I2C (2 channels), SPI (2 channels), USB, IrDA, UART, USART, LIN, and 8 timers/counters. Offers 51 programmable I/O pins, 2 D/A converters, and an internal oscillator. Operates within a 1.65V to 3.6V supply voltage range, with a nominal supply current of 300nA. Packaged in LQFP, this RoHS compliant MCU supports operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L152R8T6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152R8T6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 300nA |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152R8T6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
