
The STM32L152UCY6TR is a 32-bit ARM microcontroller with 256KB of FLASH memory and 32KB of RAM. It features 51 I/Os and operates at a maximum frequency of 32MHz. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 1.8V, and can withstand temperatures ranging from -40°C to 85°C. The microcontroller is mounted in a surface-mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STM32L152UCY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152UCY6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152UCY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
