32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 32KB RAM. Operates at up to 32MHz with 83 programmable I/Os. Supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes 8 timers/counters, DMA, LCD controller, and watchdog timer. Operates from 1.65V to 3.6V, with a temperature range of -40°C to 85°C. RoHS compliant, surface mount package.
Stmicroelectronics STM32L152V8H6A technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 339mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 416 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32L1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152V8H6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.