
The STM32L152VCT6 is a 32MHz ARM microcontroller with 256KB of FLASH memory and 32KB of RAM. It features 83 I/Os and is packaged in a LQFP package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, and LIN. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support.
Sign in to ask questions about the Stmicroelectronics STM32L152VCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 L1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32L152VCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
