32-bit RISC microcontroller featuring a 32 MHz Cortex-M3 core and 384 KB FLASH memory. This industrial-grade MCU offers 49 KB RAM, 83 I/O lines, and operates from 1.8V to 3.6V with a maximum supply current of 12.3mA. Integrated peripherals include LCD control, USB, 3 operational amplifiers, PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32L152VDT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L152VDT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L152VDT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.