The STM32L412TBY6PTR is a 32-bit microcontroller with a RISC architecture, operating on a supply voltage of 3V, with a minimum of 1.8V and a maximum of 3.6V. It has a maximum clock frequency of 48MHz and features 30 I/O lines. The device includes PWM channels, an ADC, and DMA channels. It is packaged in a VFBGA package.
Sign in to ask questions about the Stmicroelectronics STM32L412TBY6PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L412TBY6PTR technical specifications.
| Number of Terminals | 36 |
| Terminal Position | BOTTOM |
| Width | 2.57 |
| Length | 2.668 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L412TBY6PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.