
The STM32L433CBT6 is a 32-bit microcontroller with a nominal supply voltage of 3V, a minimum supply voltage of 1.71V, and a maximum supply voltage of 3.6V. It features a maximum clock frequency of 48 MHz and a 32-bit RISC architecture. The device has 38 I/O lines, 0 external data bus width, and 0 address bus width. It also includes PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32L433CBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L433CBT6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433CBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.