
The STM32L433CCT6 is a 32-bit microcontroller with a maximum clock frequency of 80 MHz and a supply voltage range of 1.71V to 3.6V. It features 38 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is packaged in a 48-pin quad flat package with dimensions of 14mm width and 14mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L433CCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L433CCT6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433CCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.