The STM32L433RBT6 is a 32-bit RISC microcontroller with 32KB of flash memory and a maximum clock frequency of 48 MHz. It features 52 I/O lines and supports PWM and ADC functions. The device operates from a supply voltage of 1.71 to 3.6V and is available in a quad package with dimensions of 10x10mm. The microcontroller is suitable for various applications requiring low power consumption and high performance.
Sign in to ask questions about the Stmicroelectronics STM32L433RBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L433RBT6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433RBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.