
The STM32L433RCT6P is a 32-bit microcontroller with 52 I/O lines and a maximum clock frequency of 48 MHz. It features a 32-bit RISC architecture and is available in a quad package. The device operates within a supply voltage range of 1.71 to 3.6 volts and has a width and length of 10mm. The microcontroller includes peripheral ICs, PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32L433RCT6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L433RCT6P technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433RCT6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.