32-bit ARM Cortex-M4 RISC microcontroller featuring an FPU and operating at up to 80 MHz. This industrial-grade MCU offers 256 KB of Flash memory and 64 KB of RAM, with 52 I/O lines. Integrated peripherals include LCD support, USB, ADC, DAC, DMA, and PWM channels. Designed for ultra-low-power applications, it operates within a supply voltage range of 1.71V to 3.6V and a temperature range of -40°C to 85°C. Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10x10 mm.
Sign in to ask questions about the Stmicroelectronics STM32L433RCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L433RCT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433RCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.