
32-bit ARM Cortex-M4 microcontroller operating at up to 80 MHz, featuring an FPU and ultra-low-power capabilities. Includes 256 KB of Flash memory and 64 KB of RAM, with 83 I/O lines. This industrial-grade component supports LCD and USB interfaces, offering 100 terminals in a 14x14mm S-PQFP-G100 package. Operates within a supply voltage range of 1.71V to 3.6V and a temperature range of -40°C to 85°C. Features include PWM channels, ADC, DMA channels, and DAC channels.
Sign in to ask questions about the Stmicroelectronics STM32L433VCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L433VCT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L433VCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.