The STM32L451CCU6 is a 32-bit microcontroller with 38 I/O lines, operating at a supply voltage of 3V and a maximum clock frequency of 48MHz. It features a 32-bit RISC core and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is packaged in a 48-pin quad flat no-lead (HVQCCN) package, measuring 7mm in width and length.
Sign in to ask questions about the Stmicroelectronics STM32L451CCU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L451CCU6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L451CCU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.