The STM32L451CEU6TR is a 32-bit microcontroller with a 3.3V supply voltage and 48 terminals in a quad package. It operates at a maximum clock frequency of 48 MHz and features 42 I/O lines, 32-bit RISC architecture, and peripherals including PWM channels, ADC, and DMA channels. The device is suitable for use in a range of applications, including those requiring high-performance processing and low power consumption. Operating temperature range is not specified in the provided data. Compliance with specific standards is not mentioned.
Stmicroelectronics STM32L451CEU6TR technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L451CEU6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.