
The STM32L451RCT6 is a 32-bit microcontroller with a maximum clock frequency of 80 MHz and 52 I/O lines. It operates within a supply voltage range of 1.71 to 3.6 volts. The device features a quad package with dimensions of 10mm in width and length. It supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32L451RCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L451RCT6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L451RCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.