The STM32L452VET3 is a 32-bit microcontroller with a nominal supply voltage of 3V and a maximum clock frequency of 48MHz. It features 83 I/O lines and an 8-bit external data bus. The device is available in a quad package with dimensions of 14x14mm. It supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32L452VET3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L452VET3 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L452VET3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.