
The STM32L475RET6 is a 32-bit microcontroller with a maximum clock frequency of 48 MHz. It has 51 I/O lines and a 16-bit external data bus. The device operates from a supply voltage of 1.8 to 3.6 volts and has a 32-bit RISC core. It also features a 16-bit external data bus and 8-bit address bus. The microcontroller includes a number of peripherals, including PWM channels, an ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32L475RET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L475RET6 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L475RET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.