The STM32L475RET6TR is a 32-bit RISC microcontroller with a nominal supply voltage of 1.8V, a minimum supply voltage of 1.71V, and a maximum supply voltage of 3.6V. It operates at a maximum clock frequency of 48MHz and features 51 I/O lines. The device is packaged in a quad package with a width and length of 10mm each. It is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Sign in to ask questions about the Stmicroelectronics STM32L475RET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L475RET6TR technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L475RET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.