
32-bit ARM Cortex-M4 microcontroller featuring an FPU, operating at up to 80 MHz. This ultra-low-power device offers 1 Mbyte of FLASH memory and 131072 bytes of RAM. Integrated peripherals include LCD, USB OTG, and DFSDM, alongside 57 I/O lines. It supports a supply voltage range of 1.71V to 3.6V and operates within an industrial temperature grade from -40°C to 105°C. The component is housed in a 72-terminal R-PBGA-B72 package.
Sign in to ask questions about the Stmicroelectronics STM32L476JGY7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L476JGY7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B72 |
| Width | 3.7594 |
| Length | 4.4084 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 2 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L476JGY7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.