The STM32L486ZGT3 is a 32-bit RISC microcontroller with a nominal supply voltage of 3V and a maximum clock frequency of 48MHz. It features 114 I/O lines and supports a 16-bit external data bus and a 26-bit address bus. The microcontroller includes a 32-bit CPU and offers PWM channels, ADC capabilities, and DMA channels. It is packaged in a quad package with dimensions of 20x20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L486ZGT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L486ZGT3 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L486ZGT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.