
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with FPU, operating at up to 80 MHz. This MCU offers 1 Mbyte of FLASH memory and 320 Kbytes of RAM, supporting 83 I/O lines. Includes USB OTG, LCD interface, and DFSDM capabilities. Designed for ultra-low-power applications, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.71V to 3.6V. The 100-terminal R-PBGA-B100 package provides extensive connectivity.
Sign in to ask questions about the Stmicroelectronics STM32L496VGY6PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L496VGY6PTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Width | 4.142 |
| Length | 4.618 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L496VGY6PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.