The STM32L4A6AGI6P is a 32-bit RISC microcontroller with 169 terminals in a 7x7mm VFBGA package. It operates on a nominal supply voltage of 3V, with a minimum of 1.71V and a maximum of 3.6V. The device has a maximum clock frequency of 48MHz and features 150 I/O lines, a 16-bit external data bus, and a 26-bit address bus. It also includes PWM channels, an ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32L4A6AGI6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L4A6AGI6P technical specifications.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 150 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4A6AGI6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.