32-bit RISC microcontroller featuring a 48 MHz clock frequency and 80 MIPS performance. Offers 1048576 words of FLASH program memory and 327680 bytes of RAM. Includes 83 I/O lines, 16-bit external data bus, 24-bit address bus, PWM channels, ADC, DAC, and DMA channels. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.71V to 3.6V. Housed in a 100-terminal S-PQFP-G100 package with dimensions of 14mm x 14mm.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32L4A6VGT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.31 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |