32-bit Arm Cortex-M4 RISC microcontroller operating at up to 80 MHz, featuring an FPU and ultra-low-power consumption. Equipped with 1 Mbyte of FLASH memory and 320 KB of RAM, this device supports USB OTG, LCD interfaces, AES-256 encryption, and DFSDM. It offers 83 I/O lines, 16-bit external data bus, 24-bit address bus, PWM channels, ADC, DMA, and DAC capabilities. Housed in a 100-terminal R-PBGA-B100 package, it operates within an industrial temperature range of -40°C to 85°C.
Stmicroelectronics STM32L4A6VGY6PTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B100 |
| Width | 4.142 |
| Length | 4.618 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.31 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4A6VGY6PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.