The STM32L4R9ZGY6TR is a 32-bit RISC microcontroller with a supply voltage range of 1.8V to 3.6V and a maximum clock frequency of 48MHz. It features 112 I/O lines and a 16-bit external data bus. The device also includes a 26-bit address bus and a 32-bit bit size. Additionally, it supports PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32L4R9ZGY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L4R9ZGY6TR technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| Width | 5.24 |
| Length | 5.24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4R9ZGY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.