
32-bit ARM Cortex-M4 microcontroller operating at up to 120 MHz, featuring an FPU and 2048 KB of Flash memory. This industrial-grade MCU offers 655 KB of RAM, 112 I/O lines, and supports USB OTG, DFSDM, LCD-TFT, and MIPI DSI interfaces. With a 1.14V to 1.4V supply voltage range and a temperature grade of -40°C to 85°C, it includes PWM, ADC, DMA, and DAC capabilities. The 144-terminal device is housed in a 20x20mm S-PQFP-G144 package.
Stmicroelectronics STM32L4R9ZIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.4 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 655360 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4R9ZIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.