The STM32L4S9ZIY6TR is a 32-bit microcontroller with a supply voltage range of 1.71V to 3.6V and a maximum operating frequency of 48MHz. It features 112 I/O lines, a 16-bit external data bus, and a 25-bit address bus. The device is packaged in a 144-pin VFBGA package and operates over a temperature range of -40°C to 85°C. It includes a range of peripherals, including a flash memory, PWM channels, ADC, DMA channels, and DAC channels.
Sign in to ask questions about the Stmicroelectronics STM32L4S9ZIY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L4S9ZIY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 5.24 |
| Length | 5.24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L4S9ZIY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.