STM32L552ZE Microcontroller Evaluation Board 256KB RAM 512KB/64MB Flash/SPI Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | STM32L552ZE |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux 64-bit|Mac OS X|Win 7|Win 8|Win 10 |
| RAM Size | 256KB |
| Program Memory Size | 512KB/64MB |
| Program Memory Type | Flash/SPI Flash |
| USB | 2 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| Display Type | LCD |
| IDE | IAR EWARM/Keil MDKARM/GCC |
| PC Card Interface | micro SD |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Linux | Linux 64-bit |
| Windows | Win 7|Win 8|Win 10 |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |