The STM32L552VET6Q is a 32-bit microcontroller with a nominal supply voltage of 3V and a maximum clock frequency of 48MHz. It features 83 I/O lines and a 32-bit RISC architecture. The device is available in a quad package with a width and length of 14mm. Operating temperatures range from -40°C to 85°C. This microcontroller is compliant with various standards and regulations.
Sign in to ask questions about the Stmicroelectronics STM32L552VET6Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32L552VET6Q technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 110 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L552VET6Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.