The STM32L562CET6 is a 32-bit microcontroller with a maximum clock frequency of 110 MHz. It operates within a supply voltage range of 1.71 to 3.6V. The device features 38 I/O lines and supports PWM channels, ADC, and DMA channels. It is packaged in a 48-pin quad flat package.
Stmicroelectronics STM32L562CET6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 110 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32L562CET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.