
The STM32W108CBU61TR is a 48-pin QFN combo wireless module from Stmicroelectronics. It features a very fine quad flat package no lead, exposed pad design with no lead shape. The module is designed for surface mount applications and has a seated plane height of 0.9mm. The package material is plastic and has a pin pitch of 0.5mm. The module is suitable for use in a variety of applications, including RF and wireless modules.
Stmicroelectronics STM32W108CBU61TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STM32W108CBU61TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.