
The STM32W108CBU64TR is a microcontroller based on the ARM core, operating at a frequency of 24MHz. It features 128KB of FLASH memory and 8KB of RAM. The device has 24 I/Os and 1 timer/counter. It is packaged in a UFQFPN-48 and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32W108CBU64TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32W108CBU64TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Frequency | 24MHz |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32W108CBU64TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
