
The STM32W108CZU73TR is a 2.4GHz RF transceiver with an ARM core, featuring 12KB of FLASH memory and 12KB of RAM. It operates over a temperature range of -40°C to 105°C and is available in a lead-free UFQFPN-32 package. The device supports I2C, SPI, and UART interfaces and has a sensitivity of -100dBm. It is RoHS compliant and suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32W108CZU73TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32W108CZU73TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Current - Receiving | 27mA |
| Current - Transmitting | 31mA |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.1V |
| Number of GPIO | 24 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | I2C |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Series | STM32W |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32W108CZU73TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
