
Stmicroelectronics STM32W108HBU64TR technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.1V |
| Number of I/Os | 18 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32W108HBU64TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
