
32-bit RISC microcontroller with integrated Bluetooth v5.0 and 802.15.4 combo wireless capabilities. Features a 48-terminal QUAD package, operating from 1.71V to 3.6V with a nominal supply of 3V. Delivers a maximum clock frequency of 32 MHz and a speed of 64, offering 30 I/O lines, PWM channels, ADC, and DMA channels. Compact 7mm x 7mm dimensions for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32WB55CEU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32WB55CEU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.