32-bit RISC microcontroller featuring integrated Bluetooth 5 and 802.15.4 wireless connectivity. This 48-terminal QUAD package module operates with a supply voltage range of 1.71V to 3.6V, supporting a maximum clock frequency of 32 MHz. It offers 30 I/O lines, PWM channels, an ADC, and DMA channels for versatile application development. The compact 7mm x 7mm form factor houses a high-performance processing core.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32WB55CGU6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32WB55CGU6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.