
Sign in to ask questions about the Stmicroelectronics STM32WC-RFCKIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32WC-RFCKIT technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32WC-RFCKIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
