
Open Drain Microprocessor Reset IC, a surface mount component in a SOT-143-4 package, monitors a single voltage with reset thresholds ranging from 4.5V to 4.7V. This power management IC operates within a 1V to 5.5V supply voltage range, drawing a maximum supply current of 15µA. Featuring an active low reset with a 20ms timeout, it offers a maximum power dissipation of 320mW and operates from -40°C to 125°C. The component is lead-free and RoHS compliant.
Stmicroelectronics STM6315LBW13F technical specifications.
| Package/Case | SOT-143-4 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6315LBW13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
