
Surface mount microprocessor reset IC with an open-drain output. Monitors a single voltage with a threshold range of 2.87V to 2.98V. Features a maximum supply voltage of 5.5V and a typical supply current of 2µA, with a maximum of 15µA. Operates within a temperature range of -40°C to 125°C and offers an output current of 20mA. Packaged in a SOT-143-4 case, this lead-free component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM6315SDW13F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6315SDW13F technical specifications.
| Package/Case | SOT-143-4 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2uA |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Output Voltage | 400mV |
| Overvoltage Threshold | 2.98V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 112ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6315SDW13F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
