
This surface-mount power management IC, housed in a SOT-23-5 package, offers a 5-pin supervisor with a watchdog timer and push-button reset functionality. It monitors a single voltage with a reset threshold voltage of 4.39V, featuring both undervoltage (4.314V) and overvoltage (4.446V) detection. Operating across a 1V to 5.5V supply voltage range, it consumes a maximum of 17uA supply current and boasts a 320mW power dissipation. The device supports active high/active low reset with a 1ms timeout and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM6321MAWY6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6321MAWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6321MAWY6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.