This 5-pin power management IC, a surface mount component in a SOT-23-5 package, offers a watchdog timer and push-button reset functionality. It monitors a single voltage with a reset threshold range of 4.314V to 4.446V, featuring active high/low reset output and a 140ms reset timeout. Operating from 1V to 5.5V, this lead-free, RoHS compliant device consumes a maximum of 17µA supply current and has a maximum power dissipation of 320mW.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM6321MWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.446V |
| Min Reset Threshold Voltage | 4.314V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Overvoltage Threshold | 4.446V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.314V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |